USD

cms-photo-not-available
FG1(25)-80X80T2900
Digi-Key Part Number
FG1(25)-80X80T2900-ND
Manufacturer
KEMET
Manufacturer Product Number
FG1(25)-80X80T2900
Supplier
Description
RF EMI ABSORB SHEET 3.15"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder Non-Conductive, Double Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.001" (0.04mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
3.150" (80.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.001" (0.04mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
100$2.70680$270.68
Additional Resources
AttributeDescription
Other NamesUFSFG12R5FT290
Standard Package100