USD

FF1(100)-240X80T0800
FG1(25)-240X80T2900
Digi-Key Part Number
399-19207-ND
Manufacturer
KEMET
Manufacturer Product Number
FG1(25)-240X80T2900
Supplier
Description
RF EMI ABSORB SHEET 9.449"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder Non-Conductive, Double Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.001" (0.04mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449" (240.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.001" (0.04mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

12 In Stock
Can ship immediately