USD

ESK105M100AC3FA

ESK108M010AH2AA

Digi-Key Part Number
399-ESK108M010AH2AA-ND
Manufacturer
KEMET
Manufacturer Product Number
ESK108M010AH2AA
Supplier
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Box
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
1000 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Box
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30400$3.04
50$0.21300$10.65
100$0.18250$18.25
500$0.13688$68.44
1,000$0.11559$115.59
2,500$0.10950$273.75
5,000$0.10342$517.10
Additional Resources
AttributeDescription
Other Names399-ESK108M010AH2AA
Standard Package3,000