
ESK107M016AE3AA | ||
---|---|---|
Digi-Key Part Number | 399-ESK107M016AE3AA-ND | |
Manufacturer | ||
Manufacturer Product Number | ESK107M016AE3AA | |
Description | CAP ALUM 100UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESK Series |
PCN Packaging | Mult Devs Quantity 20/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14600 | $1.46 |
50 | $0.10220 | $5.11 |
100 | $0.08250 | $8.25 |
500 | $0.06132 | $30.66 |
1,000 | $0.05366 | $53.66 |
2,500 | $0.05110 | $127.75 |
5,000 | $0.04727 | $236.35 |
Attribute | Description |
---|---|
Other Names | SK107M035AE3AAKPLP 399-ESK107M016AE3AA |
Standard Package | 500 |