USD

ESD-R-18SD
ESD-R-18SD
Digi-Key Part Number
399-10847-ND
Manufacturer
KEMET
Manufacturer Product Number
ESD-R-18SD
Supplier
Description
FERRITE CORE SOLID 10MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Ferrite Core ID OD Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.394" Dia (10.00mm)
Outer Dimension
0.709" Dia (18.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,400 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.81000$0.81
10$0.73200$7.32
25$0.54240$13.56
50$0.51520$25.76
100$0.46100$46.10
250$0.43392$108.48
500$0.40680$203.40
1,000$0.35256$352.56
5,000$0.33900$1,695.00
Additional Resources
AttributeDescription
Other Names399-10847
Standard Package1,664