EFX6(01)-240X80T0800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFX6(01)-240X80T0800

Digi-Key Part Number
399-19221-ND
Manufacturer
Manufacturer Product Number
EFX6(01)-240X80T0800
Description
RF EMI ABSORB SHEET 9.449"X3.15"
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
RF EMI Absorbing Sheet EFX6 Polymer, Magnetic Powder Non-Conductive, Double Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Product Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449" (240.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.90.5060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$16.74000$16.74
Additional Resources
AttributeDescription
Other Names
399-19221
UFSEX6010JT080
Standard Package25