USD

FF1(100)-240X80T0800
EFG2(01)-240X80T0800
Digi-Key Part Number
399-19246-ND
Manufacturer
KEMET
Manufacturer Product Number
EFG2(01)-240X80T0800
Supplier
Description
RF EMI ABSORB SHEET 9.449"X3.15"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF EMI Absorbing Sheet EFG2 Polymer, Magnetic Powder Non-Conductive, Double Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449"" (240.00mm)
Width
3.150"" (80.00mm)
Thickness - Overall
0.005"" (0.13mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

22 In Stock
Can ship immediately