EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV108M6R3A9MAA

Digi-Key Part Number
399-6705-2-ND - Tape & Reel (TR)
399-6705-1-ND - Cut Tape (CT)
399-6705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV108M6R3A9MAA
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
111,031 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.07000$1.07
10$0.81300$8.13
50$0.67580$33.79
100$0.58190$58.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.45054$225.27
1,000$0.38796$387.96
2,500$0.36293$907.32
5,000$0.34416$1,720.80
12,500$0.32613$4,076.62
25,000$0.31913$7,978.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
EV108M6R3A9MAAKPLP
399-6705-6
399-6705-2
399-6705-1
Standard Package500