
EDK107M6R3A9DAA | ||
---|---|---|
Digi-Key Part Number | 399-18126-2-ND - Tape & Reel (TR) 399-18126-1-ND - Cut Tape (CT) 399-18126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EDK107M6R3A9DAA | |
Description | CAP ALUM 100UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 58.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | EDK107M6R3A9DAA |
Product Training Modules | Aluminum Electrolytic Capacitors |
CAD Models | EDK107M6R3A9DAA.stp |
PCN Packaging | Mult Devs Quantity 20/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.23200 | $2.32 |
50 | $0.15480 | $7.74 |
100 | $0.13150 | $13.15 |
500 | $0.09284 | $46.42 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08123 | $81.23 |
2,000 | $0.07737 | $154.74 |
5,000 | $0.07156 | $357.80 |
10,000 | $0.06770 | $677.00 |
25,000 | $0.06189 | $1,547.25 |
50,000 | $0.05802 | $2,901.00 |
100,000 | $0.05126 | $5,126.00 |
Attribute | Description |
---|---|
Other Names | DK107M6R3A9DAAKPLP 399-18126-6 399-18126-1 399-18126-2 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UWR0J101MCL1GB | Nichicon | 72,280 | 493-16214-1-ND | $0.33000 | Direct |
EMVA6R3ADA101ME55G | Chemi-Con | 729 | 565-2057-1-ND | $0.45000 | Direct |