USD

CER ENG KIT 34

CER ENG KIT 34

Digi-Key Part Number
399-11626-ND
Manufacturer
KEMET
Manufacturer Product Number
CER ENG KIT 34
Supplier
Description
CAP KIT CER 0.3PF-47PF 1800PCS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Ceramic Capacitor Kit 0.3pF ~ 47pF 50V, 250V Surface Mount, MLCC 1800 Pieces (36 Values - 50 Each)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Binder
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.3pF ~ 47pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
50V, 250V
Tolerance
±0.1pF, ±0.25pF, ±5%
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
1800 Pieces (36 Values - 50 Each)
Packages Included
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

15 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
399-11626
CER-ENG-KIT-34
LA-CER-ENG-KIT-34
Standard Package1
Kit Contents
Part No.Description
CBR06C209BAGACCAP CER 2PF 250V C0G/NP0 0603
CBR06C189BAGACCAP CER 1.8PF 250V C0G/NP0 0603
CBR06C569C5GACCAP CER 5.6PF 50V NP0 0603
CBR06C220J5GACCAP CER 22PF 50V NP0 0603
CBR06C409BAGACCAP CER 4PF 250V C0G/NP0 0603