CER ENG KIT 07

DigiKey Part Number
399-5085-ND
Manufacturer
Manufacturer Product Number
CER ENG KIT 07
Description
CAP KIT CER 0.01UF-47UF 400PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.01µF ~ 47µF 6.3 ~ 200V Surface Mount, MLCC 400 Pieces (20 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
0.01µF ~ 47µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 200V
Tolerance
±10%, ±20%
Applications
General Purpose
Features
-
Quantity
400 Pieces (20 Values - 20 Each)
Packages Included
0402 ~ 1210 (1005 ~ 3225 Metric)