-1,50mm.jpg)
CDR33BX104AKSP | ||
---|---|---|
Digi-Key Part Number | CDR33BX104AKSP-ND | |
Manufacturer | ||
Manufacturer Product Number | CDR33BX104AKSP | |
Description | CAP CER 0.1UF 50V 10% BX 1210 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | BX | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | High Reliability | |
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-PRF-55681 Cerm Chip |
Other Related Documents | C1210N104K5XPH{MILITARYBULK} |
Product Training Modules | |
CAD Models | |
HTML Datasheet | MIL-PRF-55681 Cerm Chip |
EDA Models | CDR33BX104AKSP by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25,000 | $0.72547 | $18,136.75 |
Attribute | Description |
---|---|
Other Names | CDR33BX104AKSP-MIL C1210N104K5XPH |
Standard Package | 25,000 |