
C987U103MZVDBAWL30 | ||
---|---|---|
Digi-Key Part Number | 399-C987U103MZVDBAWL30TR-ND - Tape & Reel (TR) 399-C987U103MZVDBAWL30CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | C987U103MZVDBAWL30 | |
Description | CAP CER 10000PF 2500V Y5V RAD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia x 0.748" L (15.00mm x 19.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | C987U103MZVDBAWL30.step |
HTML Datasheet | C900 Series, AC Type |
EDA Models | C987U103MZVDBAWL30 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.46500 | $4.65 |
50 | $0.35140 | $17.57 |
100 | $0.30610 | $30.61 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.22676 | $113.38 |
1,000 | $0.19274 | $192.74 |
2,500 | $0.18140 | $453.50 |
5,000 | $0.17006 | $850.30 |
12,500 | $0.15589 | $1,948.62 |
25,000 | $0.15306 | $3,826.50 |
50,000 | $0.14739 | $7,369.50 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-C987U103MZVDBAWL30TR 399-C987U103MZVDBAWL30CT 399-C987U103MZVDBAWL30TR |
Standard Package | 500 |