C4GAMUD4220AA1J

DigiKey Part Number
399-13092-ND
Manufacturer
Manufacturer Product Number
C4GAMUD4220AA1J
Description
CAP FILM 2.2UF 5% 850VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAMUD4220AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.161" Dia x 1.732" L (29.50mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.99000$5.99
10$5.19400$51.94
50$4.68920$234.46
Manufacturers Standard Package