C4GAHUD4330AA1J

DigiKey Part Number
399-C4GAHUD4330AA1J-ND
Manufacturer
Manufacturer Product Number
C4GAHUD4330AA1J
Description
CAP FILM 3.3UF 5% 600VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAHUD4330AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
4.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.925" Dia x 1.732" L (23.50mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.94000$3.94
10$3.38500$33.85
70$3.07029$214.92
140$2.77200$388.08
Manufacturers Standard Package