C4C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAWUD3560AA3J

Digi-Key Part Number
399-13870-ND
Manufacturer
KEMET
Manufacturer Product Number
C4CAWUD3560AA3J
Supplier
Description
CAP FILM 0.56UF 5% 2KVDC AXIAL
Manufacturer Standard Lead Time
45
Detailed Description
0.56 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KEMET
Bulk
Part Status
Active
Capacitance
0.56 µF
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
6.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
1.142" Dia x 2.283" L (29.00mm x 58.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Not Applicable
EAR99
8532.25.0030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.47000$7.47
10$6.64200$66.42
50$5.81180$290.59
100$5.31360$531.36
500$4.56638$2,283.19
1,000$4.36975$4,369.75
399-13870
4CAWUD3560AA3J
30