C4AUQBW5180M3PJ

DigiKey Part Number
399-C4AUQBW5180M3PJ-ND
Manufacturer
Manufacturer Product Number
C4AUQBW5180M3PJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AUQBW5180M3PJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.929" (49.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.82000$6.82
30$5.75867$172.76
60$5.33617$320.17
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
4AUQBW5180M3PJ
399-C4AUQBW5180M3PJ
Standard Package30