C4AUQBW4800M3FJ

DigiKey Part Number
399-C4AUQBW4800M3FJ-ND
Manufacturer
Manufacturer Product Number
C4AUQBW4800M3FJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AUQBW4800M3FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
7.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.15000$6.15
58$4.79379$278.04
116$3.95793$459.12
1,044$3.19584$3,336.46
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
399-C4AUQBW4800M3FJ
4AUQBW4800M3FJ
Standard Package58