C4AUOBU4500M11J

DigiKey Part Number
399-C4AUOBU4500M11J-ND
Manufacturer
Manufacturer Product Number
C4AUOBU4500M11J
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AUOBU4500M11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
8.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.748" W (32.00mm x 19.00mm)
Height - Seated (Max)
1.169" (29.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.03000$3.03
10$2.32400$23.24
72$2.09944$151.16
144$1.80646$260.13
504$1.71913$866.44
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
399-C4AUOBU4500M11J
4AUOBU4500M11J
Standard Package72