C4AULBW5700M3PK

DigiKey Part Number
399-C4AULBW5700M3PK-ND
Manufacturer
Manufacturer Product Number
C4AULBW5700M3PK
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
70 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AULBW5700M3PK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
1.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.929" (49.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.01000$15.01
30$13.51200$405.36
120$10.80950$1,297.14
1,020$9.38327$9,570.94
Manufacturers Standard Package