C4AQLBU5250M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQLLW5450M38K

Digi-Key Part Number
399-C4AQLLW5450M38K-ND
Manufacturer
Manufacturer Product Number
C4AQLLW5450M38K
Description
CAP FILM 45UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
45 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C4AQLLW5450M38K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.693" W (42.00mm x 43.00mm)
Height - Seated (Max)
0.992" (25.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
In-Stock: 95
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.69000$10.69
10$9.26800$92.68
50$8.31760$415.88
100$7.22430$722.43
500$6.53518$3,267.59
1,000$6.05989$6,059.89
Additional Resources
AttributeDescription
Other Names
4AQLLW5450M38K
399-C4AQLLW5450M38K
Standard Package48