C430C474M5U5TA7200 | |
---|---|
DigiKey Part Number | 399-4513-2-ND - Tape & Reel (TR) 399-4513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C474M5U5TA7200 |
Description | CAP CER 0.47UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C474M5U5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.48600 | $4.86 |
50 | $0.40920 | $20.46 |
100 | $0.33320 | $33.32 |
500 | $0.27768 | $138.84 |
1,000 | $0.23384 | $233.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.21922 | $548.05 |
5,000 | $0.20461 | $1,023.05 |
12,500 | $0.19438 | $2,429.75 |
25,000 | $0.18999 | $4,749.75 |