C430C104M1U5TA

DigiKey Part Number
399-C430C104M1U5TA-ND
Manufacturer
Manufacturer Product Number
C430C104M1U5TA
Description
CAP CER 0.1UF 100V Z5U AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C104M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.46300$4.63
50$0.34320$17.16
100$0.30600$30.60
500$0.24272$121.36
1,000$0.22295$222.95
2,500$0.20196$504.90
5,000$0.18922$946.10