USD

Aximax 400
C410C471M1R5TA7200
Digi-Key Part Number
399-15282-2-ND - Tape & Reel (TR)
399-15282-1-ND - Cut Tape (CT)
Manufacturer
KEMET
Manufacturer Product Number
C410C471M1R5TA7200
Supplier
Description
CAP CER 470PF 100V X7R AXIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Capacitance
470 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,675 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.32000$0.32
10$0.22600$2.26
50$0.15780$7.89
100$0.13530$13.53
500$0.10148$50.74
1,000$0.08569$85.69
2,500$0.08118$202.95
Additional Resources
AttributeDescription
Other Names399-15282-2
Standard Package5,000