C410C224M5U5TA

DigiKey Part Number
399-C410C224M5U5TA-ND
Manufacturer
Manufacturer Product Number
C410C224M5U5TA
Description
CAP CER 0.22UF 50V Z5U AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C224M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.26400$2.64
50$0.19440$9.72
300$0.13887$41.66
600$0.12498$74.99
1,200$0.10554$126.65
2,700$0.09999$269.97
5,100$0.09444$481.64
Manufacturers Standard Package