C410C154M5U5TA7200

DigiKey Part Number
399-4460-2-ND - Tape & Reel (TR)
399-4460-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C154M5U5TA7200
Description
CAP CER 0.15UF 50V Z5U AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C154M5U5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.26400$2.64
50$0.19440$9.72
100$0.15830$15.83
500$0.12498$62.49
1,000$0.10554$105.54
2,500$0.09999$249.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06875$343.75
Manufacturers Standard Package