C410C103M1U5TA | |
---|---|
DigiKey Part Number | 399-C410C103M1U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C103M1U5TA |
Description | CAP CER 10000PF 100V Z5U AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103M1U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.16500 | $1.65 |
50 | $0.11600 | $5.80 |
300 | $0.07827 | $23.48 |
600 | $0.06957 | $41.74 |
1,200 | $0.06088 | $73.06 |
2,700 | $0.05797 | $156.52 |
5,100 | $0.05363 | $273.51 |