
C3640C153KGGACAUTO | |
|---|---|
DigiKey Part Number | 399-19405-2-ND - Tape & Reel (TR) 399-19405-1-ND - Cut Tape (CT) 399-19405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640C153KGGACAUTO |
Description | CAP CER 0.015UF 2KV C0G/NP0 3640 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640C153KGGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.358" L x 0.402" W (9.10mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.23000 | $13.23 |
| 10 | $10.24100 | $102.41 |
| 50 | $9.04780 | $452.39 |
| 100 | $8.93600 | $893.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.28780 | $2,071.95 |
| 500 | $8.05224 | $4,026.12 |
| 750 | $7.93427 | $5,950.70 |
| 1,250 | $7.80338 | $9,754.23 |

