C317C270K5G5TA

DigiKey Part Number
399-C317C270K5G5TA-ND
Manufacturer
Manufacturer Product Number
C317C270K5G5TA
Description
CAP CER 27PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C270K5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.24400$2.44
500$0.11544$57.72
1,000$0.09749$97.49
5,000$0.08722$436.10
10,000$0.08209$820.90
Manufacturers Standard Package