GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C829D2G5TA

Digi-Key Part Number
399-13964-ND
Manufacturer
KEMET
Manufacturer Product Number
C315C829D2G5TA
Supplier
Description
CAP CER 8.2PF 0.5PF 200V C0G RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
8.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.40700$4.07
50$0.30760$15.38
100$0.26790$26.79
500$0.19844$99.22
1,000$0.16867$168.67
2,500$0.15875$396.88
5,000$0.14883$744.15
Additional Resources
AttributeDescription
Other Names399-13964
Standard Package500