
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Goldmax, C0G 300 Series |
Other Related Documents | C315C471K1G5TA |
Product Training Modules | |
CAD Models | |
HTML Datasheet | Goldmax, C0G 300 Series |
EDA Models | C315C471K1G5TA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.22100 | $2.21 |
50 | $0.14740 | $7.37 |
100 | $0.12530 | $12.53 |
500 | $0.08848 | $44.24 |
1,000 | $0.07742 | $77.42 |
2,500 | $0.07373 | $184.33 |
5,000 | $0.06820 | $341.00 |
Attribute | Description |
---|---|
Other Names | 399-13987 2266-C315C471K1G5TA |
Standard Package | 500 |