C315C102J3H5TA91707301 | |
---|---|
DigiKey Part Number | 399-14395-2-ND - Tape & Reel (TR) 399-14395-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102J3H5TA91707301 |
Description | CAP CER 1000PF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102J3H5TA91707301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.69000 | $0.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.41700 | $4.17 |
50 | $0.30800 | $15.40 |
100 | $0.27410 | $27.41 |
500 | $0.21656 | $108.28 |
1,000 | $0.19859 | $198.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17950 | $448.75 |
5,000 | $0.16791 | $839.55 |
7,500 | $0.16207 | $1,215.52 |
12,500 | $0.15558 | $1,944.75 |
17,500 | $0.15178 | $2,656.15 |
25,000 | $0.14810 | $3,702.50 |
62,500 | $0.14014 | $8,758.75 |