USD

C2220C244KDRLCAUTO

C2220C244KDRLCAUTO

Digi-Key Part Number
399-C2220C244KDRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C244KDRLCAUTOCT-ND - Cut Tape (CT)
Manufacturer
KEMET
Manufacturer Product Number
C2220C244KDRLCAUTO
Supplier
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.24 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
300$2.97000$891.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.95000$4.95
10$4.45500$44.55
50$3.86100$193.05
100$3.36600$336.60
Additional Resources
AttributeDescription
Other Names399-C2220C244KDRLCAUTOTR
Standard Package300