USD

1812 (4532 Metric) 4,50x3,20x2,7mm
1812 (4532 Metric) 4,50x3,20x2,7mm
Flexible_1812_1.65
C1812X474K2RACTU
Digi-Key Part Number
399-5524-2-ND - Tape & Reel (TR)
399-5524-1-ND - Cut Tape (CT)
399-5524-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1812X474K2RACTU
Supplier
Description
CAP CER 0.47UF 200V X7R 1812
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,249 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-5524-2
C1812X474K2RAC
C1812X474K2RAC7800
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1812X474KARACTUKEMET11,340399-5852-1-ND$1.71000Upgrade