


C1808C153KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C153KFRACTUTR-ND - Tape & Reel (TR) 399-C1808C153KFRACTUCT-ND - Cut Tape (CT) 399-C1808C153KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C153KFRACTU |
Description | CAP CER 0.015UF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C153KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.35800 | $3.58 |
| 50 | $0.28100 | $14.05 |
| 100 | $0.26830 | $26.83 |
| 500 | $0.23318 | $116.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20401 | $204.01 |
| 2,000 | $0.18231 | $364.62 |
| 3,000 | $0.18039 | $541.17 |
| 5,000 | $0.17836 | $891.80 |
| 7,000 | $0.17725 | $1,240.75 |
| 10,000 | $0.17615 | $1,761.50 |
| 12,000 | $0.17433 | $2,091.96 |
| 24,000 | $0.17337 | $4,160.88 |
| 25,000 | $0.17178 | $4,294.50 |

