1206 (3216 Metric) 3,20x1,60x0,98mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X621G3HAC7800

Digi-Key Part Number
C1206X621G3HAC7800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X621G3HAC7800
Description
CAP CER 1206 620PF 25V ULTRA STA
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
620 pF ±2% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06915$276.60
Additional Resources
AttributeDescription
Other NamesC1206X621G3HACTU
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206X621G5HAC7800KEMET0C1206X621G5HAC7800-ND$0.06954Upgrade
C1206X621G1HAC7800KEMET0C1206X621G1HAC7800-ND$0.06954Upgrade
C1206X621F5HAC7800KEMET0C1206X621F5HAC7800-ND$0.12647Upgrade
C1206X621F1HAC7800KEMET0C1206X621F1HAC7800-ND$0.12647Upgrade
C1206X621F3HAC7800KEMET0C1206X621F3HAC7800-ND$0.12584Upgrade