1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X472JCGACAUTO

Digi-Key Part Number
399-C1206X472JCGACAUTOTR-ND - Tape & Reel (TR)
399-C1206X472JCGACAUTOCT-ND - Cut Tape (CT)
399-C1206X472JCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X472JCGACAUTO
Description
CAP CER 4700PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.50900$5.09
50$0.40740$20.37
100$0.34930$34.93
500$0.27650$138.25
1,000$0.23285$232.85
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.21830$545.75
5,000$0.20374$1,018.70
12,500$0.19356$2,419.50
25,000$0.18919$4,729.75
62,500$0.18555$11,596.88
Additional Resources
AttributeDescription
Other Names
399-C1206X472JCGACAUTOCT
399-C1206X472JCGACAUTODKR
399-C1206X472JCGACAUTOTR
Standard Package2,500