C1206F104K3RACAUTO | |
---|---|
DigiKey Part Number | 399-20231-2-ND - Tape & Reel (TR) 399-20231-1-ND - Cut Tape (CT) 399-20231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.49000 | $0.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.29500 | $2.95 |
50 | $0.21520 | $10.76 |
100 | $0.19030 | $19.03 |
500 | $0.14814 | $74.07 |
1,000 | $0.13496 | $134.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11505 | $460.20 |
8,000 | $0.10759 | $860.72 |
12,000 | $0.10383 | $1,245.96 |
20,000 | $0.09965 | $1,993.00 |
28,000 | $0.09720 | $2,721.60 |
40,000 | $0.09483 | $3,793.20 |
100,000 | $0.08970 | $8,970.00 |