1206 (3216 Metric) 0.88mm
1206 (3216 Metric) 0.88mm
ACTU_1206

C1206C821K5GACTU

Digi-Key Part Number
399-1217-2-ND - Tape & Reel (TR)
399-1217-1-ND - Cut Tape (CT)
399-1217-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C821K5GACTU
Supplier
Description
CAP CER 820PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
820 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
820 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.34000$3.40
50$0.23780$11.89
100$0.20390$20.39
500$0.15292$76.46
1,000$0.12913$129.13
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11554$462.16
Additional Resources
AttributeDescription
Other Names
399-1217-2
C1206C821K5GAC
C1206C821K5GAC7800
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C821J5GACTUKEMET6,135399-8212-1-ND$0.51000Upgrade
C1206C821J2GACTUKEMET4,368399-9376-1-ND$0.58000Upgrade
C1206C821J1GAC7800KEMET7,766399-17486-1-ND$0.47000Upgrade