USD

1206 (3216 Metric) 1,10mm

C1206C101KDGACAUTO

Digi-Key Part Number
399-16668-2-ND - Tape & Reel (TR)
399-16668-1-ND - Cut Tape (CT)
399-16668-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C101KDGACAUTO
Supplier
Description
CAP CER 1206 100PF 1000V C0G 10%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Capacitance
100 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names399-16668-2
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C101KGGACAUTOKEMET14,428399-16669-1-ND$0.91000Upgrade
C1206C101JDGACAUTOKEMET5,360399-16666-1-ND$0.34000Upgrade
C1206C101JGGACAUTOKEMET7,440399-16667-1-ND$0.98000Upgrade