-2,00x1,20x1,00mm.jpg)
C0805C759D1HACAUTO | ||
---|---|---|
Digi-Key Part Number | 399-C0805C759D1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C759D1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C759D1HACAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C759D1HACAUTO | |
Description | CAP CER 0805 7.5PF 100V ULTRA ST | |
Manufacturer Standard Lead Time | 60 Weeks | |
Detailed Description | 7.5 pF ±0.5pF 100V Ceramic Capacitor X8R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | X8R | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ultra Stable, X8R Dielectric |
Other Related Documents | C0805C759D1HACAUTO |
Design Resources | C0805C759D1HACAUTO K-SIM Simulation |
CAD Models | C0805C759D1HACAUTO.stp |
HTML Datasheet | Ultra Stable, X8R Dielectric |
EDA Models | C0805C759D1HACAUTO by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10400 | $1.04 |
50 | $0.05880 | $2.94 |
100 | $0.04880 | $4.88 |
500 | $0.03420 | $17.10 |
1,000 | $0.02831 | $28.31 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02410 | $96.40 |
8,000 | $0.02242 | $179.36 |
12,000 | $0.02130 | $255.60 |
28,000 | $0.02018 | $565.04 |
100,000 | $0.01528 | $1,528.00 |
200,000 | $0.01491 | $2,982.00 |
400,000 | $0.01401 | $5,604.00 |
Attribute | Description |
---|---|
Other Names | 399-C0805C759D1HACAUTODKR 399-C0805C759D1HACAUTOTR C0805C759D1HACAUTO-ND 399-C0805C759D1HACAUTOCT |
Standard Package | 4,000 |