-2,00x1,20x1,00mm.jpg)
C0805C390K5GAC7800 | ||
---|---|---|
Digi-Key Part Number | 399-C0805C390K5GAC7800TR-ND - Tape & Reel (TR) 399-C0805C390K5GAC7800CT-ND - Cut Tape (CT) 399-C0805C390K5GAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C390K5GAC7800 | |
Description | CAP CER 39PF 50V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | C0805C390K5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C0G Dielectric 10-250v Commercial |
Other Related Documents | C0805C390K5GACTU |
Product Training Modules | Capacitor Basics- Typical Uses for Capacitors |
Design Resources | C0805C390K5GACTU K-SIM Simulation |
CAD Models | C0805C390K5GAC7800 Models |
HTML Datasheet | C0G Dielectric 10-250v Commercial |
EDA Models | C0805C390K5GAC7800 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17100 | $1.71 |
50 | $0.10820 | $5.41 |
100 | $0.08650 | $8.65 |
500 | $0.06250 | $31.25 |
1,000 | $0.05529 | $55.29 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04808 | $192.32 |
8,000 | $0.04567 | $365.36 |
12,000 | $0.04327 | $519.24 |
28,000 | $0.04086 | $1,144.08 |
100,000 | $0.03245 | $3,245.00 |
200,000 | $0.03197 | $6,394.00 |
Attribute | Description |
---|---|
Other Names | 399-9232-1 399-9232-2 C0805C390K5GACTU 399-C0805C390K5GAC7800TR 399-9232-6 C0805C390K5GAC 399-C0805C390K5GAC7800DKR C0805C390K5GAC7867 C0805C390K5GACTU-ND 399-C0805C390K5GAC7800CT 2266-C0805C390K5GAC7800 399-9232-1-ND 399-9232-2-ND 399-9232-6-ND |
Standard Package | 4,000 |