USD

0805-(2012-Metric)
0805-(2012-Metric)
ACTU_0805
C0805C271K5RACTU
Digi-Key Part Number
399-1139-2-ND - Tape & Reel (TR)
399-1139-1-ND - Cut Tape (CT)
399-1139-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C271K5RACTU
Supplier
Description
CAP CER 270PF 50V X7R 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
-
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
-
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
270 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,063 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-1139-2
C0805C271K5RAC
C0805C271K5RAC7800
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C271F5GACTUKEMET8,807399-9213-1-ND$0.99000Upgrade
C0805C271J1GAC7800KEMET22,701399-15480-1-ND$0.34000Upgrade
C0805C271K1RAC7800KEMET3,249399-15481-1-ND$0.38000Upgrade
C0805C271K5GACTUKEMET2,844399-9214-1-ND$0.28000Upgrade
C0805C271J5GACTUKEMET60,487399-1129-1-ND$0.12000Upgrade