USD

0805-(2012-Metric)
0805-(2012-Metric)
ACTU_0805
C0805C225K9RACTU
Digi-Key Part Number
399-4936-2-ND - Tape & Reel (TR)
399-4936-1-ND - Cut Tape (CT)
399-4936-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C225K9RACTU
Supplier
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,954 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
399-4936-2
C0805C225K9RAC
C0805C225K9RAC7800
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C225K3RAC7800KEMET57,686399-11941-1-ND$0.26000Upgrade
C0805C225K4RACTUKEMET378,465399-3523-1-ND$0.45000Upgrade
C0805C225K8RACTUKEMET264,610399-3522-1-ND$0.23000Upgrade