USD

0805-(2012-Metric)
0805-(2012-Metric)
ACTU_0805
C0805C223K3RACTU
Digi-Key Part Number
399-11169-2-ND - Tape & Reel (TR)
399-11169-1-ND - Cut Tape (CT)
399-11169-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C223K3RACTU
Supplier
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,180 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-11169-2
C0805C223K3RAC
C0805C223K3RAC7800
C0805C223K3RAC7867
C0805C223K3RACTU-ND
Standard Package4,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C223J3GAC7800KEMET6,743399-14577-1-ND$0.67000Upgrade
C0805C223F5GACTUKEMET10,378399-10067-1-ND$3.28000Upgrade
C0805C223K5RACTUKEMET154,449399-1163-1-ND$0.10000Upgrade
C0805C223F3GAC7800KEMET7,014399-14576-1-ND$2.85000Upgrade
C0805C223J5RACTUKEMET31,600399-7344-1-ND$0.42000Upgrade