USD

0805-(2012-Metric)
0805-(2012-Metric)
ACTU_0805
C0805C221K5RACTU
Digi-Key Part Number
399-1138-2-ND - Tape & Reel (TR)
399-1138-1-ND - Cut Tape (CT)
399-1138-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C221K5RACTU
Supplier
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
220 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

95,592 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.33000$0.33
10$0.22700$2.27
50$0.15900$7.95
100$0.13630$13.63
500$0.10222$51.11
1,000$0.08632$86.32
Additional Resources
AttributeDescription
Other Names
399-1138-2
C0805C221K5RAC
C0805C221K5RAC7800
Standard Package4,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C221J2GACTUKEMET6,714399-9193-1-ND$0.33000Upgrade
C0805C221K1GACTUKEMET5,724399-8037-1-ND$0.31000Upgrade
C0805C221K2GACTUKEMET24,747399-9195-1-ND$0.32000Upgrade
C0805C221K5GACTUKEMET29,614399-8038-1-ND$0.12000Upgrade
C0805C221F5GACTUKEMET4,723399-9192-1-ND$0.99000Upgrade