C0805C200J3HACAUTO

DigiKey Part Number
399-C0805C200J3HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C200J3HACAUTOCT-ND - Cut Tape (CT)
399-C0805C200J3HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C200J3HACAUTO
Description
CAP CER 0805 20PF 25V ULTRA STAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C200J3HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10200$1.02
50$0.06100$3.05
100$0.04800$4.80
500$0.03542$17.71
1,000$0.02933$29.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02497$99.88
8,000$0.02323$185.84
12,000$0.02207$264.84
28,000$0.02091$585.48
100,000$0.01583$1,583.00
200,000$0.01545$3,090.00
400,000$0.01452$5,808.00
Manufacturers Standard Package