USD

0805-(2012-Metric)
0805-(2012-Metric)
ACTU_0805
C0805C124K1RACTU
Digi-Key Part Number
399-3488-2-ND - Tape & Reel (TR)
399-3488-1-ND - Cut Tape (CT)
399-3488-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C124K1RACTU
Supplier
Description
CAP CER 0.12UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.12µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055"" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.12µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,034 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-3488-2
C0805C124K1RAC
C0805C124K1RAC7800
Standard Package2,500