0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
X8L,X8R Series_0805

C0805C105K8NAC7800

Digi-Key Part Number
399-C0805C105K8NAC7800TR-ND - Tape & Reel (TR)
399-C0805C105K8NAC7800CT-ND - Cut Tape (CT)
399-C0805C105K8NAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K8NAC7800
Description
CAP CER 1UF 10V X8L 0805
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X8L 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.61300$6.13
50$0.49000$24.50
100$0.42010$42.01
500$0.33256$166.28
1,000$0.28005$280.05
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.26255$656.38
5,000$0.24505$1,225.25
12,500$0.23279$2,909.88
25,000$0.22754$5,688.50
Additional Resources
AttributeDescription
Other Names
399-C0805C105K8NAC7800TR
399-C0805C105K8NAC7800DKR
C0805C105K8NAC7800
C0805C105K8NAC
399-5731-6
339-C0805C105K8NAC7800CT
399-5731-2-ND
399-5731-1-ND
399-C0805C105K8NAC7800CT
399-5731-2
399-5731-1
C0805C105K8NACTU
399-5731-6-ND
339-C0805C105K8NAC7800DKR
Standard Package2,500