USD

0805-(2012-Metric)
0805-(2012-Metric)
ACTU_0805

C0805C101K5GACAUTO

Digi-Key Part Number
399-6918-2-ND - Tape & Reel (TR)
399-6918-1-ND - Cut Tape (CT)
399-6918-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C101K5GACAUTO
Supplier
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
100pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
100pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

13,819 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names399-6918-1
Standard Package1
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C101J5GACAUTOKEMET24,664399-6916-1-ND$0.14000Upgrade
C0805C101JCGACAUTOKEMET1,469399-15866-1-ND$0.50000Upgrade
C0805C101K2GACAUTOKEMET2,231399-6917-1-ND$0.37000Upgrade
C0805C101J1GACAUTOKEMET15,661399-6915-1-ND$0.18000Upgrade